Parametric Equivalent



B57560G1503H000 | |
|---|---|
DigiKey Part Number | 495-B57560G1503H000-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1503H000 |
Description | THERMISTOR NTC 50KOHM BEAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1503H000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3991K | |
B25/100 | 4006K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62732 € | 1.627,32 € |
| Unit Price without VAT: | 1,62732 € |
|---|---|
| Unit Price with VAT: | 1,93651 € |


