
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3991K | |
B25/100 | 4006K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96010 € | 1.960,10 € |
| Unit Price without VAT: | 1,96010 € |
|---|---|
| Unit Price with VAT: | 2,33252 € |

