NTC Thermistor 50k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57560G0503F000

DigiKey Part Number
495-B57560G0503F000-ND
Manufacturer
Manufacturer Product Number
B57560G0503F000
Description
THERMISTOR NTC 50KOHM 3992K BEAD
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4006K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Obsolete
Length - Lead Wire
2.64" (67.00mm)
Resistance in Ohms @ 25°C
50k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/85
3992K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57560G1503H000TDK0495-B57560G1503H000-ND1,60708 €Direct
B57560G1503G000TDK0495-B57560G1503G000-ND1,96010 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €