B43858B5226M009 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 5.308
Unit Price: 1,95000 €
Datasheet
Image for B43858B5226M009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858B5226M009

DigiKey Part Number
495-B43858B5226M009-ND
Manufacturer
Manufacturer Product Number
B43858B5226M009
Description
CAP ALUM 450V POLAR
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Bulk
Impedance
2 Ohms
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2W220MHDNichicon5.308493-2070-ND1,95000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes