B43455B5338M3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 66,94220 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 38,56135 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,94792 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,94792 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,94792 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,94792 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,94792 €
Datasheet
Image for B43455B5338M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43455B5338M3

DigiKey Part Number
B43455B5338M3-ND
Manufacturer
Manufacturer Product Number
B43455B5338M3
Description
CAP ALUM 3300UF 20% 450V SCREW
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.4 A @ 100 Hz
Impedance
36 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.532" Dia (64.30mm)
Height - Seated (Max)
5.677" (144.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes