Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A332LM500 | |
|---|---|
DigiKey Part Number | ALS71A332LM500-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A332LM500 |
Description | CAP ALUM 3300UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A332LM500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.4 A @ 10 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A332LM500 | KEMET | 0 | ALS70A332LM500-ND | 38,56135 € | Parametric Equivalent |
| ALS70C332LM500 | KEMET | 0 | ALS70C332LM500-ND | 29,94792 € | Parametric Equivalent |
| ALS70H332LM500 | KEMET | 0 | ALS70H332LM500-ND | 29,94792 € | Parametric Equivalent |
| ALS71C332LM500 | KEMET | 0 | ALS71C332LM500-ND | 29,94792 € | Parametric Equivalent |
| ALS71H332LM500 | KEMET | 0 | ALS71H332LM500-ND | 29,94792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 29,94792 € | 1.437,50 € |
| Unit Price without VAT: | 29,94792 € |
|---|---|
| Unit Price with VAT: | 35,63802 € |



