B41896C7108M004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 951
Unit Price: 1,43000 €
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 152mOhm @ 120Hz 7000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896C7108M004

DigiKey Part Number
B41896C7108M004-ND
Manufacturer
Manufacturer Product Number
B41896C7108M004
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 152mOhm @ 120Hz 7000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
3.34 A @ 100 kHz
Part Status
Obsolete
Impedance
21 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
152mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1V102BPanasonic Industry951P19719CT-ND1,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes