Similar

B41866C6686M006 | |
|---|---|
DigiKey Part Number | 495-B41866C6686M006-ND |
Manufacturer | |
Manufacturer Product Number | B41866C6686M006 |
Description | CAP ALUM 50V POLAR |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 646mOhm @ 10kHz 2000 Hrs @ 125°C |
EDA/CAD Models | B41866C6686M006 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 370 A @ 100 kHz |
Part Status Obsolete | Impedance 573 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 646mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H680 | Panasonic Industry | 2.844 | P11252-ND | 0,51000 € | Similar |


