Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C8397M | |
|---|---|
DigiKey Part Number | B41858C8397M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8397M |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 124mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8397M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.118 A @ 100 kHz |
Part Status Obsolete | Impedance 112 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 124mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL391MK25S | Chemi-Con | 730 | 565-2044-ND | 1,70000 € | Upgrade |
| 860080778022 | Würth Elektronik | 56 | 732-9142-1-ND | 1,39000 € | Parametric Equivalent |
| RXJ391M1JBK-1325S | Surge | 0 | 4403-RXJ391M1JBK-1325S-ND | 0,24907 € | Parametric Equivalent |
| RXK391M1JBK-1325S | Surge | 0 | 4403-RXK391M1JBK-1325S-ND | 0,25329 € | Parametric Equivalent |
| RXW391M1JBK-1325S | Surge | 0 | 4403-RXW391M1JBK-1325S-ND | 0,26279 € | Parametric Equivalent |







