Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.855 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ15000M16X35.5 | Rubycon | 189 | 6.3YXJ15000M16X35.5-ND | 2,13000 € | Direct |
| EKYA6R3ELL153MLP1S | Chemi-Con | 0 | 565-EKYA6R3ELL153MLP1S-ND | 2,52000 € | Direct |
| EKYB6R3ELL153MLP1S | Chemi-Con | 500 | 565-EKYB6R3ELL153MLP1S-ND | 3,18000 € | Direct |
| EKZN6R3ELL153MLP1S | Chemi-Con | 0 | EKZN6R3ELL153MLP1S-ND | 1,11004 € | Direct |
| UHW0J153MHD | Nichicon | 231 | 493-6820-ND | 3,61000 € | Direct |










