Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH150MEFC6.3X11 | Rubycon | 2.665 | 1189-1740-ND | 0,28000 € | Upgrade |
| 25ZLH150MEFCCR6.3X11 | Rubycon | 2.969 | 1189-25ZLH150MEFCCR6.3X11-ND | 0,36000 € | Upgrade |
| 25ZLJ150M6.3X11 | Rubycon | 295.389 | 1189-1247-ND | 0,32000 € | Upgrade |
| EKZH250ELL151MF11D | Chemi-Con | 1.926 | 565-EKZH250ELL151MF11D-ND | 0,45000 € | Upgrade |




