Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252A3479M | |
|---|---|
DigiKey Part Number | B41252A3479M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A3479M |
Description | CAP ALUM 47000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.95 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10MXC47000MEFC30X45 | Rubycon | 0 | 10MXC47000MEFC30X45-ND | 1,68800 € | Parametric Equivalent |
| 16MXC47000MEFC30X45 | Rubycon | 0 | 16MXC47000MEFC30X45-ND | 13,26800 € | Parametric Equivalent |
| 381LQ473M016K452 | Cornell Dubilier Knowles | 0 | 381LQ473M016K452-ND | 3,28937 € | Parametric Equivalent |
| SLP473M010E4P3 | Cornell Dubilier Knowles | 0 | SLP473M010E4P3-ND | 2,13739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,80859 € | 898,75 € |
| Unit Price without VAT: | 2,80859 € |
|---|---|
| Unit Price with VAT: | 3,34222 € |




