Parametric Equivalent

10MXC47000MEFC30X45 | |
|---|---|
DigiKey Part Number | 10MXC47000MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 10MXC47000MEFC30X45 |
Description | CAP ALUM 47000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10MXC47000MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.853 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP473M010E4P3 | Cornell Dubilier Knowles | 0 | SLP473M010E4P3-ND | 2,13739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68800 € | 168,80 € |
| Unit Price without VAT: | 1,68800 € |
|---|---|
| Unit Price with VAT: | 2,00872 € |


