B41043A5337M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 376
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 591
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.056
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.985
Unit Price: 0,65000 €
Datasheet
Image for B41043A5337M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A5337M

DigiKey Part Number
B41043A5337M-ND
Manufacturer
Manufacturer Product Number
B41043A5337M
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
427 mA @ 120 Hz
Packaging
Bulk
Impedance
85 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080574014Würth Elektronik376732-9106-1-ND0,46000 €Parametric Equivalent
860160574023Würth Elektronik591732-9561-1-ND0,52000 €Parametric Equivalent
UPJ1E331MPDNichicon1.056493-14371-ND0,50000 €Parametric Equivalent
UPJ1E331MPD1TANichicon2.000493-UPJ1E331MPD1TACT-ND0,65000 €Parametric Equivalent
UPJ1E331MPD1TDNichicon1.985493-5037-1-ND0,65000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes