B41043A5227M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 999
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 1.978
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 970
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.527
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 990
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.274
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.688
Unit Price: 0,49000 €
Datasheet
Image for B41043A5227M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A5227M

DigiKey Part Number
B41043A5227M-ND
Manufacturer
Manufacturer Product Number
B41043A5227M
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
318.5 mA @ 120 Hz
Packaging
Bulk
Impedance
110 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXK221M1EBK-0815SSurge9994403-RXK221M1EBK-0815S-ND0,31000 €Parametric Equivalent
RXK221M1VBK-0815SSurge1.9784403-RXK221M1VBK-0815S-ND0,34000 €Parametric Equivalent
RXW221M1VBK-0815SSurge9704403-RXW221M1VBK-0815S-ND0,34000 €Parametric Equivalent
UPJ1E221MPDNichicon3.527493-15623-ND0,42000 €Parametric Equivalent
UPJ1E221MPD1TANichicon990493-UPJ1E221MPD1TACT-ND0,59000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes