



UPW1V221MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW1V221MPD6TACT-ND - Cut Tape (CT) UPW1V221MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V221MPD6TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V221MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 474.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 85 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXK221M1VBK-0815S | Surge | 1.978 | 4403-RXK221M1VBK-0815S-ND | 0,34000 € | Parametric Equivalent |
| RXW221M1VBK-0815S | Surge | 970 | 4403-RXW221M1VBK-0815S-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,20180 € | 20,18 € |
| 500 | 0,15872 € | 79,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14510 € | 145,10 € |
| 2.000 | 0,13379 € | 267,58 € |
| 3.000 | 0,12808 € | 384,24 € |
| 5.000 | 0,12171 € | 608,55 € |
| 7.000 | 0,11797 € | 825,79 € |
| 10.000 | 0,11435 € | 1.143,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

