B41042A3337M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36253 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,38551 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,11645 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,07985 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,11110 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,14364 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 471
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 623
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,05889 €
Datasheet

Parametric Equivalent


Surge
In Stock: 1.000
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06143 €
Datasheet

Parametric Equivalent


Surge
In Stock: 995
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,12150 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.963
Unit Price: 0,65000 €
Datasheet
Image for B41042A3337M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A3337M

DigiKey Part Number
B41042A3337M-ND
Manufacturer
Manufacturer Product Number
B41042A3337M
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
324.1 mA @ 120 Hz
Packaging
Bulk
Impedance
470 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215055331E3Vishay Beyschlag/Draloric/BC Components0MAL215055331E3-ND0,36253 €Upgrade
MAL215085331E3Vishay Beyschlag/Draloric/BC Components0MAL215085331E3-ND0,38551 €Upgrade
UPA1E331MPDNichicon0UPA1E331MPD-ND0,11645 €Upgrade
337KXM016MCORNELL DUBILIER KNOWLES0337KXM016M-ND0,07985 €Parametric Equivalent
337KXM016MSFCORNELL DUBILIER KNOWLES01572-337KXM016MSF-ND0,11110 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes