B41041A6158M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 513
Unit Price: 2,86000 €
Datasheet

Direct


Chemi-Con
In Stock: 412
Unit Price: 3,09000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.119
Unit Price: 2,75000 €
Datasheet

Direct


Nichicon
In Stock: 1.198
Unit Price: 2,15000 €
Datasheet

Direct


Nichicon
In Stock: 980
Unit Price: 2,12000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.702
Unit Price: 2,41000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 492
Unit Price: 3,00000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,50620 €
Datasheet
Image for B41041A6158M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A6158M

DigiKey Part Number
B41041A6158M-ND
Manufacturer
Manufacturer Product Number
B41041A6158M
Description
CAP ALUM 1500UF 20% 50V RADIAL
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Obsolete
Impedance
68 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-500ELL152MLP1SChemi-Con513565-EKY-500ELL152MLP1S-ND2,86000 €Direct
EKYB500ELL152MLN3SChemi-Con412565-EKYB500ELL152MLN3S-ND3,09000 €Direct
EKZN500ELL152MLN3SChemi-Con1.119565-4076-ND2,75000 €Direct
UHE1H152MHDNichicon1.198493-1626-ND2,15000 €Direct
UHW1H152MHD6Nichicon980493-6907-ND2,12000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes