Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 232 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41851F7227M000 | TDK | 1 | 495-B41851F7227M000-ND | 0,44000 € | Upgrade |
| 227CKE035M | CORNELL DUBILIER KNOWLES | 5.351 | 1572-1698-ND | 0,44000 € | Upgrade |
| 227KBM025M | CORNELL DUBILIER KNOWLES | 0 | 227KBM025M-ND | 0,10507 € | Upgrade |
| 25RX30220M8X11.5 | Rubycon | 1.526 | 1189-1230-ND | 0,43000 € | Upgrade |
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | 0,43000 € | Upgrade |











