Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 176 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3YXJ330M6.3X11 | Rubycon | 1.980 | 6.3YXJ330M6.3X11-ND | 0,29000 € | Direct |
| EEU-FM0J331 | Panasonic Industry | 629 | P12918-ND | 0,37000 € | Direct |
| EKZE6R3ELL331MF11D | Chemi-Con | 2 | 565-1627-ND | 0,44000 € | Direct |
| 10YXJ330M6.3X11 | Rubycon | 1.858 | 10YXJ330M6.3X11-ND | 0,29000 € | Upgrade |
| 10ZLH330MEFC6.3X11 | Rubycon | 3.396 | 1189-1075-ND | 0,26000 € | Upgrade |












