Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C224K5RACTU | KEMET | 2.593 | 399-C1812C224K5RACTUCT-ND | 0,77000 € | Direct |
| KGM43AR71H224KV | KYOCERA AVX | 2.986 | 478-KGM43AR71H224KVCT-ND | 0,64000 € | Direct |
| 18121C224JAT2A | KYOCERA AVX | 1.838 | 478-KGM43BR72A224JVCT-ND | 0,90000 € | Upgrade |
| 18121C224KAT2A | KYOCERA AVX | 2.541 | 478-KGM43BR72A224KVCT-ND | 0,54000 € | Upgrade |
| 18122C224KAT2A | KYOCERA AVX | 1.166 | 478-KGM43FR72D224KVCT-ND | 1,08000 € | Upgrade |



