


KGM43AR71H224JV | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H224JVTR-ND - Tape & Reel (TR) 478-KGM43AR71H224JVCT-ND - Cut Tape (CT) 478-KGM43AR71H224JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43AR71H224JV |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM43AR71H224JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,49590 € | 49,59 € |
| 500 | 0,41924 € | 209,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28883 € | 288,83 € |
| 2.000 | 0,27326 € | 546,52 € |
| 3.000 | 0,26546 € | 796,38 € |
| 5.000 | 0,25682 € | 1.284,10 € |
| 7.000 | 0,25177 € | 1.762,39 € |
| 10.000 | 0,24691 € | 2.469,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

