Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121J5GACAUTO | KEMET | 71.187 | 399-6857-1-ND | 0,09000 € | Direct |
| CGA3E2C0G1H121J080AA | TDK | 3.561 | 445-5641-1-ND | 0,12000 € | Direct |
| CGA3E2NP01H121J080AA | TDK | 4.711 | 445-12389-1-ND | 0,10000 € | Direct |
| GCM1885C1H121JA16D | Murata Electronics | 32.196 | 490-11957-1-ND | 0,14000 € | Direct |
| KAM15ACG1H121JT | KYOCERA AVX | 0 | 478-KAM15ACG1H121JTTR-ND | 0,03172 € | Direct |





