

CGA3E2NP02A121J080AA | |
|---|---|
DigiKey Part Number | 445-12348-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A121J080AA |
Description | CAP CER 120PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A121J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3C0G2E121J080AA | TDK | 913 | 445-5739-1-ND | 0,09000 € | Upgrade |
| KAM15ACG2A121JT | KYOCERA AVX | 11.842 | 478-KAM15ACG2A121JTCT-ND | 0,16000 € | Direct |
| VJ0603A121JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0603A121JLBAJ32TR-ND | 0,18771 € | Direct |
| KAM15ACG2A121FT | KYOCERA AVX | 0 | 478-KAM15ACG2A121FTTR-ND | 0,09434 € | Upgrade |
| GCM1885C2A121JA16D | Murata Electronics | 6.971 | 490-GCM1885C2A121JA16DCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02300 € | 92,00 € |
| Unit Price without VAT: | 0,02300 € |
|---|---|
| Unit Price with VAT: | 0,02737 € |

