Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682K5RACTU | KEMET | 7.197 | 399-C1206C682K5RACTUCT-ND | 0,26000 € | Direct |
| C1206C683K5RACTU | KEMET | 5.361 | 399-C1206C683K5RACTUCT-ND | 0,31000 € | Direct |
| CC1206KRX7R9BB682 | YAGEO | 383 | 311-1209-1-ND | 0,17000 € | Direct |
| KGM31BR71H682KT | KYOCERA AVX | 3.643 | 478-KGM31BR71H682KTCT-ND | 0,21000 € | Direct |
| KGM31BR71H683KM | KYOCERA AVX | 0 | 478-KGM31BR71H683KMTR-ND | 0,03308 € | Direct |




