B32669C3405K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CORNELL DUBILIER KNOWLES
In Stock: 291
Unit Price: 9,16000 €
Datasheet
Image for B32669C3405K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32669C3405K

DigiKey Part Number
B32669C3405K-ND
Manufacturer
Manufacturer Product Number
B32669C3405K
Description
CAP FILM 4UF 10% 250VAC AXIAL
Customer Reference
Detailed Description
4 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.591" Dia x 1.850" L (15.00mm x 47.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
405PHC600KCORNELL DUBILIER KNOWLES2911572-1131-ND9,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes