4 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405PHC600K

DigiKey Part Number
1572-1131-ND
Manufacturer
Manufacturer Product Number
405PHC600K
Description
CAP FILM 4UF 10% 600VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
405PHC600K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
3.6 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
1.063" Dia x 1.811" L (27.00mm x 46.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
330V
Applications
DC Link, DC Filtering; High Frequency, Switching
Voltage Rating - DC
600V
Features
Low ESR, Low ESL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,16000 €9,16 €
106,98000 €69,80 €
506,11020 €305,51 €
1685,67077 €952,69 €
5045,38278 €2.712,92 €
1.0085,24172 €5.283,65 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €