Direct
Upgrade
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B32591C3473J008 | |
|---|---|
DigiKey Part Number | 495-3124-ND |
Manufacturer | |
Manufacturer Product Number | B32591C3473J008 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins - Long Leads |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3473J000 | TDK | 1.689 | 495-1189-ND | 0,40000 € | Direct |
| B32521C6473J | TDK | 1.475 | 495-B32521C6473J-ND | 0,56000 € | Upgrade |
| B32529C3473J000 | TDK | 32.719 | 495-1190-ND | 0,39000 € | Similar |
| B32529C3473J289 | TDK | 2.245 | 495-B32529C3473J289CT-ND | 0,42000 € | Similar |
| 160473J250C-F | Cornell Dubilier Knowles | 2.496 | 338-4333-ND | 1,64000 € | Direct |











