B32537B3155K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 232
Unit Price: 6,94000 €
Datasheet
Image for B32537B3155K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B3155K

DigiKey Part Number
B32537B3155K-ND
Manufacturer
Manufacturer Product Number
B32537B3155K
Description
CAP FILM 1.5UF 10% 250VDC AXIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 90V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
90V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.500" Dia x 0.827" L (12.70mm x 21.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
-
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes