B32023A3473M289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4.149
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,47720 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,41810 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42813 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39676 €
Datasheet
0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32023A3473M289

DigiKey Part Number
B32023A3473M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32023A3473M289
Description
CAP FILM 0.047UF 20% 300VAC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32023A3473M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32023A3473M000TDK4.149495-3799-ND1,29000 €Parametric Equivalent
B32023A3473M189TDK0B32023A3473M189-ND0,47720 €Parametric Equivalent
F881DB473M300LKEMET0399-F881DB473M300LTR-ND0,41810 €Parametric Equivalent
F881DB473M300RKEMET0399-F881DB473M300RTB-ND0,42813 €Parametric Equivalent
F881DB473M300ZKEMET0399-F881DB473M300Z-ND0,39676 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.7200,47799 €1.300,13 €
Manufacturers Standard Package
Unit Price without VAT:0,47799 €
Unit Price with VAT:0,56881 €