Parametric Equivalent
Parametric Equivalent

F881DB473M300Z | |
|---|---|
DigiKey Part Number | 399-F881DB473M300Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881DB473M300Z |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881DB473M300Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881DB473M300L | KEMET | 0 | 399-F881DB473M300LTR-ND | 0,41478 € | Parametric Equivalent |
| F881DB473M300R | KEMET | 0 | 399-F881DB473M300RTB-ND | 0,42472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,39361 € | 259,78 € |
| Unit Price without VAT: | 0,39361 € |
|---|---|
| Unit Price with VAT: | 0,46840 € |



