Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32023A3473M189 | |
|---|---|
DigiKey Part Number | B32023A3473M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32023A3473M189 |
Description | CAP FILM 0.047UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3473M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32023A3473M000 | TDK | 4.225 | 495-3799-ND | 1,27000 € | Parametric Equivalent |
| B32023A3473M289 | TDK | 0 | B32023A3473M289-ND | 0,47420 € | Parametric Equivalent |
| F881DB473M300L | KEMET | 0 | 399-F881DB473M300LTR-ND | 0,41478 € | Parametric Equivalent |
| F881DB473M300R | KEMET | 0 | 399-F881DB473M300RTB-ND | 0,42472 € | Parametric Equivalent |
| F881DB473M300Z | KEMET | 0 | 399-F881DB473M300Z-ND | 0,39361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,47341 € | 1.325,55 € |
| Unit Price without VAT: | 0,47341 € |
|---|---|
| Unit Price with VAT: | 0,56336 € |





