Similar

B25834U7305K11 | |
|---|---|
DigiKey Part Number | B25834U7305K11-ND |
Manufacturer | |
Manufacturer Product Number | B25834U7305K11 |
Description | CAP FILM 3UF 10% 1KVAC RADIAL |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | Threaded, Male | |
Lead Spacing | - | |
Applications | Commutating; Damping | |
Ratings | - | |
Features | - |


