
SCRN235R-F | |
|---|---|
DigiKey Part Number | SCRN235R-F-ND |
Manufacturer | |
Manufacturer Product Number | SCRN235R-F |
Description | CAP FILM 3UF 10% 1KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Part Status Active | Height - Seated (Max) 3.940" (100.08mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 1000Vpk (1KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,31960 € | 7.031,96 € |
| Unit Price without VAT: | 70,31960 € |
|---|---|
| Unit Price with VAT: | 83,68032 € |

