



EPC8009 | |
|---|---|
DigiKey Part Number | 917-1078-2-ND - Tape & Reel (TR) 917-1078-1-ND - Cut Tape (CT) 917-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC8009 |
Description | GANFET N-CH 65V 4A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 4A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 500mA, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.45 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 52 pF @ 32.5 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 65 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,78900 € | 27,89 € |
| 100 | 1,97750 € | 197,75 € |
| 500 | 1,71708 € | 858,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40285 € | 3.507,12 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |






