


EPC2367 | |
|---|---|
DigiKey Part Number | 917-EPC2367TR-ND - Tape & Reel (TR) 917-EPC2367CT-ND - Cut Tape (CT) 917-EPC2367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2367 |
Description | TRANS GAN 100V DIE,1.5 MOHM, 5PI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 78A (Tj) Surface Mount, Wettable Flank 5-QFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.2mOhm @ 30A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 10mA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2170 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 5-QFN (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,26200 € | 42,62 € |
| 100 | 3,09770 € | 309,77 € |
| 500 | 2,94918 € | 1.474,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40947 € | 7.228,41 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |











