
EPC2204A | |
|---|---|
DigiKey Part Number | 917-EPC2204ATR-ND - Tape & Reel (TR) 917-EPC2204ACT-ND - Cut Tape (CT) 917-EPC2204ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2204A |
Description | TRANS GAN 80V .006OHM AECQ101 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 29A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2204A Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 5 V |
Series | Vgs (Max) +6V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 851 pF @ 50 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 16A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,19700 € | 21,97 € |
| 100 | 1,53690 € | 153,69 € |
| 500 | 1,26394 € | 631,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06652 € | 2.666,30 € |
| 5.000 | 1,03263 € | 5.163,15 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |











