



EPC2038 | |
|---|---|
DigiKey Part Number | 917-1138-2-ND - Tape & Reel (TR) 917-1138-1-ND - Cut Tape (CT) 917-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2038 |
Description | GANFET N-CH 100V 500MA DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 500mA (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2038 Models |
Category | Rds On (Max) @ Id, Vgs 3.3Ohm @ 50mA, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 20µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.044 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8.4 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,76900 € | 76,90 € |
| 500 | 0,61026 € | 305,13 € |
| 1.000 | 0,55920 € | 559,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50526 € | 1.263,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |














