
EPC2025 | |
|---|---|
DigiKey Part Number | 917-1125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC2025 |
Description | GANFET N-CH 300V 4A DIE |
Customer Reference | |
Detailed Description | N-Channel 300 V 4A (Ta) Surface Mount Die |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 3A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Series | Vgs (Max) +6V, -4V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 194 pF @ 240 V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package Die |
Drain to Source Voltage (Vdss) 300 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC2050 | EPC | 9.627 | 917-EPC2050CT-ND | 6,12000 € | Similar |


