EPC2016 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPC
In Stock: 91.102
Unit Price: 3,09000 €
Datasheet
N-Channel 100 V 11A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 11A (Ta) Surface Mount Die
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2016

DigiKey Part Number
917-1027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPC2016
Description
GANFET N-CH 100V 11A DIE
Customer Reference
Detailed Description
N-Channel 100 V 11A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
16mOhm @ 11A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 3mA
Series
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
+6V, -5V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 50 V
FET Type
Operating Temperature
-40°C ~ 125°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPC2016CEPC91.102917-1080-1-ND3,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes