


EPC7019GC | |
|---|---|
DigiKey Part Number | 4107-EPC7019GC-ND |
Manufacturer | |
Manufacturer Product Number | EPC7019GC |
Description | GAN FET HEMT 40V 95A COTS 5UB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 20 V 50 A 5-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | GaN HEMT | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Voltage - Test | 20 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 A | |
Power - Output | - | |
Voltage - Rated | 40 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | 5-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,64000 € | 241,64 € |
| 10 | 238,47800 € | 2.384,78 € |
| Unit Price without VAT: | 241,64000 € |
|---|---|
| Unit Price with VAT: | 287,55160 € |








