Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

ULP40-1048

DigiKey Part Number
179-ULP40-1048-ND
Manufacturer
Manufacturer Product Number
ULP40-1048
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP40-1048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CE, cUL, NEMKO, UL
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
830 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,14000 €27,14 €
525,84200 €129,21 €
1025,30600 €253,06 €
2524,61280 €615,32 €
5024,10120 €1.205,06 €
12823,42477 €2.998,37 €
25622,93809 €5.872,15 €
Manufacturers Standard Package
Unit Price without VAT:27,14000 €
Unit Price with VAT:32,29660 €