
A76 | |
|---|---|
DigiKey Part Number | N402-ND |
Manufacturer | |
Manufacturer Product Number | A76 |
Description | BATT ALKALINE 1.5V COIN 11.6MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 170µA | |
Weight | 2.28 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35257 € | 352,57 € |
| 2.000 | 0,33312 € | 666,24 € |
| 3.000 | 0,32223 € | 966,69 € |
| 5.000 | 0,30903 € | 1.545,15 € |
| 7.000 | 0,30230 € | 2.116,10 € |
| Unit Price without VAT: | 0,35257 € |
|---|---|
| Unit Price with VAT: | 0,41956 € |






















