
522FP-4 | |
|---|---|
DigiKey Part Number | 522FP-4-ND |
Manufacturer | |
Manufacturer Product Number | 522FP-4 |
Description | BATTERY ALKALINE 9V |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |

















