9V-MN1604 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Duracell Industrial Operations, Inc.
In Stock: 1.855
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: 0,00000 €
Datasheet
9V-MN1604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9V-MN1604

DigiKey Part Number
3046-9V-MN1604-ND
Manufacturer
Manufacturer Product Number
9V-MN1604
Description
BATTERY ALKALINE 9V
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Termination Style
9 Volt Snap Fasteners
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes