
MDP520-US48-PC | |
|---|---|
DigiKey Part Number | 5915-MDP520-US48-PC-ND |
Manufacturer | |
Manufacturer Product Number | MDP520-US48-PC |
Description | AC/DC CONVERTER 48V 5V 520W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 48V 5V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 1.8 kV |
Part Status Active | Efficiency 94.5% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
Voltage - Input 90 ~ 305 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 48V | Size / Dimension 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) |
Voltage - Output 2 5V | Approval Agency CB, CE, cURus, UKCA |
Current - Output 1 9.6 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,40000 € | 160,40 € |
| Unit Price without VAT: | 160,40000 € |
|---|---|
| Unit Price with VAT: | 190,87600 € |

