Open Frame AC DC Converters 2 Output 24V 5V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP520-US24-OF

DigiKey Part Number
5915-MDP520-US24-OF-ND
Manufacturer
Manufacturer Product Number
MDP520-US24-OF
Description
AC/DC CONVERTER 24V 5V 520W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 24V 5V 90 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
5V
Current - Output 1
19.2 A
Current - Output 2
1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
1.8 kV
Efficiency
94.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.51" H (127.0mm x 76.2mm x 38.5mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,71000 €121,71 €
10107,28400 €1.072,84 €
Manufacturers Standard Package
Unit Price without VAT:121,71000 €
Unit Price with VAT:144,83490 €