Enclosed AC DC Converters 3 Output 48V 5V 12V 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP1200-US48-PC

DigiKey Part Number
5915-DDP1200-US48-PC-ND
Manufacturer
Manufacturer Product Number
DDP1200-US48-PC
Description
AC/DC CONVERTER 48V 5V 12V 1200W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 48V 5V 12V 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output 2
720 mA
Mfr
Current - Output 3
300 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial), LED Lighting
Part Status
Active
Voltage - Isolation
1.8 kV
Type
Enclosed
Efficiency
94%
Number of Outputs
3
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 305 VAC
Features
Universal Input
Voltage - Output 1
48V
Mounting Type
Chassis Mount
Voltage - Output 2
5V
Size / Dimension
9.21" L x 4.00" W x 1.61" H (234.0mm x 101.6mm x 41.0mm)
Voltage - Output 3
12V
Approval Agency
CB, CE, cURus, UKCA
Current - Output 1
15.6 A
Standard Number
60950-1; 62368-1; UL 8750
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1429,78000 €429,78 €
10377,73700 €3.777,37 €
Manufacturers Standard Package
Unit Price without VAT:429,78000 €
Unit Price with VAT:511,43820 €