
FXA195-G1 | |
|---|---|
DigiKey Part Number | 4614-FXA195-G1-ND |
Manufacturer | |
Manufacturer Product Number | FXA195-G1 |
Description | RF TXRX MODULE CHAS MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | WirelessHART Transceiver Module Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 50°C (TA) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,89000 € | 659,89 € |
| Unit Price without VAT: | 659,89000 € |
|---|---|
| Unit Price with VAT: | 785,26910 € |


