
E3624S.41.03 | |
|---|---|
DigiKey Part Number | E3624SR-41-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3624S.41.03 |
Description | CABLE 4COND 14AWG RED SHLD 250' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 250.0' (76.2m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.237" (6.02mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,10000 € | 238,10 € |
| 2 | 226,47000 € | 452,94 € |
| 3 | 219,88000 € | 659,64 € |
| 5 | 211,80800 € | 1.059,04 € |
| 7 | 206,62143 € | 1.446,35 € |
| 10 | 201,23800 € | 2.012,38 € |
| Unit Price without VAT: | 238,10000 € |
|---|---|
| Unit Price with VAT: | 283,33900 € |





